
Texas Instruments TPS43340QPHPRQ1 technical specifications.
| Package/Case | HTQFP |
| Current - Output 3 | 2A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43340QPHPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
