
Texas Instruments TPS43351QDAPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 98.75% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Duty Cycle | 98.75% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43351QDAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
