
Texas Instruments TPS5100IPWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 7V |
| Output Current | 40mA |
| Output Voltage | 3.05V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5100IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
