
The TPS5102IDBT is a dual 1.5A DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This lead-free device is compliant with RoHS regulations and is packaged in a TSSOP-30 package quantity of 60 units per rail/Tube.
Texas Instruments TPS5102IDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 25V |
| Output Current | 1.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5102IDBT to view detailed technical specifications.
No datasheet is available for this part.
