
Texas Instruments TPS5103IDB technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5103IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
