
The TPS51116RGE is a QFN-24 packaged DC/DC controller from Texas Instruments. It operates from a 5.25V supply voltage and regulates an output voltage of 2.5V. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in a lead-free package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51116RGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 2.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS51116RGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
