
Synchronous D-CAP buck controller for efficient power management. Features a wide input voltage range from 1.8V to 28V and supports up to 10A output current. Operates with a maximum frequency of 550kHz and a high 95% duty cycle. Delivers adjustable output voltages from 760mV to 5.5V. Packaged in a 14-TSSOP, surface-mount device (SMD/SMT) with a RoHS compliant, lead-free design. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments TPS51117PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 550kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Termination | SMD/SMT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51117PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
