
Synchronous step-down controller with DCAP™ mode, supporting 1.8V to 28V input voltage and delivering up to 10A output current. Features a 760mV to 5.5V output voltage range, 95% duty cycle, and a maximum switching frequency of 550kHz. Optimized for light load efficiency with 400uA quiescent current. Housed in a 3.5mm x 3.5mm x 1mm VQFN EP package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS51117RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51117RGYR technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Frequency | 550kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Power | 1.3W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Thickness | 900um |
| Weight | 0.001136oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51117RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.