Dual, synchronous step-down controller designed for low-voltage system power. Features a 3V to 28V input voltage range and supports up to 15A output current with an adjustable output voltage from 760mV to 5.5V. Operates with a maximum switching frequency of 420kHz and a duty cycle up to 88%. Packaged in a compact 4mm x 4mm VQFN, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS51124RGER technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 88% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 420kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51124RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
