
Texas Instruments TPS51125RGER technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Frequency | 460kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 175mA |
| Output Power | 1.85W |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51125RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
