
Dual output, two-phase synchronous buck controller designed for efficient power management. Features a wide input voltage range from 4.5V to 28V, supporting a maximum output voltage of 26V and an output current up to 20A per channel. Operates with a maximum switching frequency of 500kHz and a duty cycle up to 83%. Packaged in a compact 30-TSSOP with dimensions of 7.8mm length, 4.4mm width, and 1.15mm height. This RoHS compliant component offers a broad operating temperature range of -40°C to 85°C.
Texas Instruments TPS5120DBTG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 83% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 26V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 874mW |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5120DBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
