
Texas Instruments TPS51216RUKR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 700mV |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51216RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
