
DDR memory termination regulator with a 3V to 5.5V input voltage range, capable of delivering up to 2A output current at 1.8V. Features include a 700mV to 1.8V adjustable output voltage, 20A maximum output current capability, and a low 600µA quiescent current. Packaged in a compact 3.1mm x 3.1mm x 0.75mm WQFN EP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS51216RUKT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51216RUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
