Texas Instruments TPS51219EVM-630 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 20V |
| Output Current | 20A |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51219EVM-630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.