
Texas Instruments TPS51225EVM-133 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 20V |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51225EVM-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.