
Texas Instruments TPS5130PTR technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5130PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
