
Texas Instruments TPS5130QPTRQ1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 28V |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5130QPTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.