
Texas Instruments TPS51312DRCR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51312DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
