
Texas Instruments TPS51362RVER technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51362RVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
