
Texas Instruments TPS5140PAG technical specifications.
| Package/Case | TQFP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Power | 1.81W |
| Output Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS5140 |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5140PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.