
Dual D-CAP™ mode synchronous step-down controller, this power management IC features a 5.5V to 28V input voltage range and supports two outputs. Delivering up to 20A maximum output current, it operates with a 30kHz frequency. The device is housed in a VQFN package, suitable for SMD/SMT termination, and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS51427RHBT technical specifications.
| Package/Case | VQFN |
| Frequency | 30kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.9V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51427RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
