
Synchronous step-down converter with integrated FETs, featuring D-CAP+™ mode for rapid transient response. Delivers up to 6A output current with an adjustable output voltage range from 500mV to 2V. Operates from a 3.3V to 5V input voltage range, with a maximum operating supply voltage of 5.5V. Housed in a compact 24-VQFN package (4.15mm x 4.15mm x 0.95mm), this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS51462RGET technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 2V |
| Min Output Voltage | 500mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| Synchronous Rectifier | Yes |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51462RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
