
Texas Instruments TPS51511RHLRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS51511 |
| Voltage - Output 2 | 3.3V |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51511RHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
