
Texas Instruments TPS51518RUKT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Voltage | 2V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 20A |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51518RUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
