
Texas Instruments TPS51623RSMR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 60A |
| Output Voltage | 1.5V |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| Series | D-CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51623RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
