Texas Instruments TPS51624RSMT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Voltage | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51624RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.