
Single-output DC/DC controller and regulator, surface mountable in a 32-pin VQFN EP package. Features a 4.5V to 28V input voltage range, delivering up to 95A output current with an adjustable output voltage from 500mV to 2.3V. Operates at a 1000kHz switching frequency and supports a wide temperature range of -40°C to 105°C. Designed with D-CAP+™ technology for efficient power management.
Texas Instruments TPS51631RSMT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 2.3V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 95A |
| Output Voltage | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Series | D-CAP+™ |
| Weight | 0.002547oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51631RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
