Texas Instruments TPS51632QRSMRQ1 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.52V |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51632QRSMRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.