
Texas Instruments TPS51633RSMT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90A |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51633RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
