
Texas Instruments TPS51640ARSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.9mA |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51640ARSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.