Texas Instruments TPS51727EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 14V |
| Output Current | 40A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | D-CAP+™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51727EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.