Texas Instruments TPS5210PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Current | 400mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS5210 |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5210PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.