
Texas Instruments TPS53114PW technical specifications.
| Package/Case | TSSOP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 1 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 12V |
| Output Current | 170mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53114PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
