Dual synchronous step-down controller with DCAP mode, accepting 4.5V to 24V input. Features a maximum output current of 15A per channel and an adjustable output voltage range from 760mV to 5.5V. Operates with a maximum switching frequency of 380kHz and a duty cycle up to 89%. Housed in a 4.15mm x 4.15mm x 0.95mm VQFN package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS53124RGET technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 4.15mm |
| Max Frequency | 380kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Max Supply Current | 800uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Series | TPS53124 |
| Weight | 0.001601oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53124RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
