
Dual-output step-down DC/DC controller and regulator, featuring a 350kHz switching frequency. This surface-mount integrated circuit operates from 4.5V to 24V input, providing output voltages from 0.76V to 5.5V. Housed in a 24-pin TSSOP package with gull-wing leads, it offers a compact 7.9mm x 4.5mm footprint. Designed for lead-frame SMT mounting, it operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS53125PW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.76 to 5.5V |
| Maximum Switching Frequency | 350kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 24V |
| Maximum Supply Current | 0.8mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS53125PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.