
Dual-output step-down DC/DC controller in a 24-pin VQFN EP package. Features a maximum switching frequency of 350 kHz and supports output voltages from 0.76 to 5.5 V. Operates with an input voltage range of 4.5 to 24 V and has a maximum supply current of 0.8 mA. Surface-mount component with a 0.5 mm pin pitch and dimensions of 4.15 x 4.15 x 0.95 mm. Suitable for operation between -40 °C and 85 °C.
Texas Instruments TPS53125RGER technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.76 to 5.5V |
| Maximum Switching Frequency | 350kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 24V |
| Maximum Supply Current | 0.8mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS53125RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.