Texas Instruments TPS53126EVM-600 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 24V |
| Output Current | 4A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53126EVM-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.