
Texas Instruments TPS53126PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53126PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
