
Texas Instruments TPS53128RGER technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Frequency | 350kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Series | TPS53128 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53128RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.