Texas Instruments TPS53211RGTT technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 800mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53211RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.