Texas Instruments TPS53219EVM-690 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 14V |
| Output Current | 4A |
| Output Voltage | 1.1V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53219EVM-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.