
The TPS53310RGTR is a DC/DC controller with an efficiency of 95% and a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and is packaged in a QFN-16 package. The device is RoHS compliant and has a quiescent current of 320uA. It is designed for use in applications requiring a positive output voltage and is part of the SmoothPWM and Eco-Mode series.
Texas Instruments TPS53310RGTR technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmoothPWM™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53310RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
