Texas Instruments TPS53311EVM-561 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SmoothPWM™, Eco-Mode™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS53311EVM-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.