
The TPS53314RGFT is a single-output DC/DC controller with adjustable output voltage and current. It operates from a 3V to 15V input voltage range and can supply up to 6A of output current. The device is packaged in a VQFN package and is suitable for surface mount applications. The TPS53314RGFT has a quiescent current of 320uA and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS53314RGFT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53314RGFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
