
The TPS53315RGFT is a DC/DC controller from Texas Instruments, featuring a VQFN package and a maximum operating temperature of 85°C. It operates within a voltage range of 3V to 15V and provides an adjustable output voltage of 5.5V. The device has a maximum output current of 12A and a quiescent current of 320uA. It is RoHS compliant and lead-free, making it suitable for environmentally friendly applications.
Texas Instruments TPS53315RGFT technical specifications.
| Package/Case | VQFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53315RGFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
