Texas Instruments TPS53317EVM-750 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.6V |
| Output Current | 6A |
| Output Voltage | 750mV |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53317EVM-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.