
High-performance synchronous buck converter, featuring a 1.5-V to 22-V input range and up to 14-A output current. This power management IC offers adjustable output voltage from 600 mV to 5.5 V with a maximum output of 5.5 V. Achieving up to 91% efficiency, it operates across a -40°C to 85°C temperature range and includes Eco-Mode™ for optimized performance. The component is presented in a 22-LSON-CLIP package, suitable for surface mounting, and is RoHS compliant.
Texas Instruments TPS53319DQPT technical specifications.
| Package/Case | SON |
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Configuration | Positive |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53319DQPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
