Texas Instruments TPS53319EVM-136 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Output Current | 14A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP™, Eco-Mode™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS53319EVM-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.