Texas Instruments TPS53355EVM-743 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP™, Eco-Mode™, SWIFT™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS53355EVM-743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.