The TPS53511RGTT is a DC/DC controller from Texas Instruments with a QFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 1.5A and an adjustable output voltage of 5V. It is designed for use in applications where a high level of efficiency is required, with a quiescent current of 1.3mA. The TPS53511RGTT is suitable for use in a variety of power management applications.
Texas Instruments TPS53511RGTT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53511RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.